Cart

2SA1774TLQ

ROHM

PNP TRANSISTOR 50V 0,15A HFE120
Supplier: ROHM
Matchcode: 2SA1774TLQ
Rutronik No.: TDSTD9133
Unit Pack: 3000
MOQ: 6000
package: EMT3
Packaging: REEL
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0401 $
240.60 $

Prices

6,000 0.0401 $
12,000 0.0381 $
18,000 0.0345 $
30,000 0.0317 $

Parameter

Package
EMT3
Polarisation
PNP
I(C)
0.15 A
V(CEO)
50 V
Current gain
120
P(tot)
0.15 W
V(CBO)
60 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85412100000
Country
Philippines
ABC-Code
C
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?