Cart

2SA1577T106Q

ROHM

PNP TRANSISTOR 32V 0,5A UMT3
Supplier: ROHM
Matchcode: 2SA1577T106Q
Rutronik No.: TDSTD8187
Unit Pack: 3000
MOQ: 6000
package: UMT3
Packaging: REEL
Please login
0.0516 $
309.60 $

Prices

6,000 0.0516 $
12,000 0.0491 $
18,000 0.0444 $
24,000 0.0408 $

Parameter

Package
UMT3
Polarisation
PNP
I(C)
0.5 A
V(CEO)
32 V
Current gain
120
P(tot)
0.2 W
V(CBO)
40 V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Philippines
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?