Cart

1SS400GT2R

ROHM

SI-DIODE 0,1A 90V VMD2
Supplier: ROHM
Matchcode: 1SS400GT2R
Rutronik No.: DSGLS7196
Unit Pack: 8000
MOQ: 8000
package: VMD2
Packaging: REEL
Please login
Obsolete Part
Supplier Last Time Buy: 12/31/2019
0.0504 $
403.20 $

Prices

8,000 0.0504 $
16,000 0.048 $
24,000 0.0472 $
40,000 0.0447 $
48,000 0.0425 $
Article with this quantity is not orderable.

Parameter

V(RRM)
90 V
IF(AV)
0.1 A
I(FSM)
0.225 A
V(F)
1.2 V
trr
4 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
SINGLE
Automotive
NO
Package
VMD2
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
South Korea
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?