Cart

1SS400CST2RA

ROHM

SI-DIODE 0,1A 90V VMN2
Supplier: ROHM
Matchcode: 1SS400CST2RA
Rutronik No.: DSGLS7047
Unit Pack: 8000
MOQ: 8000
package: VMN2
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0605 $
484.00 $

Prices

8,000 0.0605 $
16,000 0.0525 $
32,000 0.05 $

Parameter

V(RRM)
90 V
IF(AV)
0.1 A
I(FSM)
0.225 A
V(F)
1.2 V
trr
4 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
SINGLE
Package
VMN2
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?