Cart

RV1108G

ROCKCHIP

Cortex A7 BGA359 80°C 128M DDR3
Supplier: ROCKCHIP
Matchcode: RV1108G
Rutronik No.: ICMPU1186
Unit Pack: 1190
MOQ: 1190
package: BGA359
Packaging: TRAY
Please login
11.37 $
13,530.30 $

Parameter

Type
28 nm
Family
C-A7
Core
1 GHz
Video decod.max
1440P
Video encod.max
1440P
Display resolut
1280*720
Packaging
TRAY
PMIC1
RK816-2
PMIC2
RK805-2
Package
BGA359
T(A)min
0 °C
Leadfree Defin.
10
T(A)max
80 °C
T(J)max
125 °C
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85423190000
Country
China
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?