Cart

RFD58001

RF DIGITAL

RFD58001 MICRO SMT CRYSTAL
Supplier: RF DIGITAL
Matchcode: RFD58001
Rutronik No.: ISM1348
Unit Pack: 1000
MOQ: 1000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
3.00 $
3,000.00 $

Prices

1,000 3.00 $
2,000 2.97 $

Parameter

Frequency
16000 MHz
Operat.temp.
-40 +85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
5A992
Customs Tariff No.
85423990000
Country
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?