Cart

RFD22301

RF DIGITAL RFD22301

image shown is a representation only

RF DIGITAL

RFduinoModule BLE Antenna rev2
Supplier: RF DIGITAL
Matchcode: RFD22301-REV2-CUSTOMER
Rutronik No.: RFMCU1010
Unit Pack: 1
MOQ: 90
package: SMT
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/01/2016
18.06 $
1,625.40 $

Prices

90 18.06 $
100 17.39 $
Obsolete article with this quantity is not orderable.

Parameter

Frequency min
2408 MHz
Frequency max
2480 MHz
Datarate
2000 kbps
Oper.temp.min.
-25 °C
Memory
FLASH
Memory size
256 kB
MCU Architectur
32 bit
Supply Volt.min
1.8 V
P(out)
4 dBm
Sensitivity
-96 dBm
RAM
16 kB
GPIO
19 no.
ADC resol.max
10 bit
ADC channels
8 no.
Automotive
NO
Package
SMT
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
5A992
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?