Cart

GS1010-EVAL-TLS

RF DIGITAL

GS1010 EVAL-KIT FOR RFD21715
Supplier: RF DIGITAL
Matchcode: RFD21744
Rutronik No.: WLAN1012
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
792.80 $
792.80 $

Parameter

WLAN standard
b/g
Frequency
2.4 GHz
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
5A992
Customs Tariff No.
85176200000
Country
South Korea
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?