Cart

YSAECLOUD1

RENESAS YSAECLOUD1

image shown is a representation only

RENESAS

Renesas Synergy for Cloud Con R
Supplier: Renesas Electronics
Matchcode: YSAECLOUD1
Rutronik No.: TOOL4174
Unit Pack: 1
MOQ: 1
package: HardWare
Packaging: INDIVIDUAL
Topseller
In Stock
211.91 $
211.91 $

Renesas Synergy for Cloud Con R Description

The Renesas Synergy™ AE-CLOUD1 enables rapid evaluation, prototyping and development of cloud connected applications using the Synergy Platform.

Cloud Services


Support for Renesas IoT Sandbox — a free prototyping environment including cloud-based developer accounts and editable mobile apps for iOS and Android. If you have not selected a cloud vendor but need to quickly build a prototype, then the Renesas IoT Sandbox is a great way to get started.


If you’ve already selected Amazon Web Services, Microsoft Azure, or Google Cloud Platform, then the Synergy Enterprise Cloud Toolbox application project and associated Renesas cloud dashboard can help you get connected to those cloud services with Synergy quickly.


The AE-CLOUD1 kit comes pre-programmed with the firmware needed to connect to the Renesas IoT Sandbox. To get started with Renesas IoT Sandbox, follow the instructions in the online tutorial for diagnostics intelligence. AE-CLOUD1 can also be used with the Synergy Enterprise Cloud Toolbox. To get started with Synergy Enterprise Cloud Toolbox, download the application project and follow the instructions in the Quick Start Guide which are included.


Parameter

Developmenttool
EVALBOARD
Automotive
NO
Package
HardWare
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Japan
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?