Cart

Y-ADAPTER-F14T20

RENESAS

14 to 20pin Adapter for E1 Debu
Supplier: Renesas Electronics
Matchcode: YADAPTER-F14T20
Rutronik No.: TOOL3363
Unit Pack: 1
MOQ: 1
package: HardWare
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
27.78 $
27.78 $

Parameter

Developmenttool
DEBUGGER
Automotive
NO
Package
HardWare
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Japan
ABC-Code
A
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?