Cart

UPD78F9842GB-8ES-A

RENESAS UPD78F9842GB-8ES-A

image shown is a representation only

RENESAS

78K0S 16K LQFP44 85°C
Supplier: Renesas Electronics
Matchcode: UPD78F9842GB-8ES-A
Rutronik No.: ICMCU12113
Unit Pack: 1
MOQ: 1
package: LQFP44
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
8.39 $
8.39 $

Prices

1 8.39 $
100 7.31 $
200 6.50 $
300 5.83 $
400 5.30 $

Parameter

Bus width
8 bit
ROM Size
16 KByte
RAM Size
256 Byte
Digital I/O
30 pins
Package
LQFP44
T(A)max
85 °C
ADC Samplerate
0
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
0
USB
0
Frequency (max)
8.38 MHz
max No.Timer
6
SPI No.
1
I²C No.
0
max No. PWM
3
max No.ADC
8 channels
max ADC Resol.
8 bit
U(cc) min
4.0 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
0
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?