Cart

UPD78F9456GB-8EU-A

RENESAS UPD78F9456GB-8EU-A

image shown is a representation only

RENESAS

78K0S 16K LQFP64 85°C
Supplier: Renesas Electronics
Matchcode: UPD78F9456GB-8EU-A
Rutronik No.: ICMCU12103
Unit Pack: 1
MOQ: 2080
package: LQFP64
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
7.88 $
16,390.40 $

Parameter

Bus width
8 bit
ROM Size
16 KByte
RAM Size
512 Byte
Digital I/O
30 pins
Package
LQFP64
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
0
USB
0
Frequency (max)
5 MHz
max No.Timer
5
SPI No.
1
I²C No.
0
max No. PWM
1
max No.ADC
6 channels
max ADC Resol.
10 bit
U(cc) min
1.8 V
U(cc) max
5.5 V
DisplayResolut.
15x4
EEPROM Size
0 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?