UPD78F9418AGK-9EU-A

image shown is a representation only
Supplier: Renesas Electronics
Matchcode: UPD78F9418AGK-9EU-A
Rutronik No.: ICMCU12026
Unit Pack: 1
MOQ: 1
package: LQFP80
Packaging: TRAY
Parameter
- Bus width
- 8 bit
- ROM Size
- 32 KByte
- RAM Size
- 512 Byte
- Digital I/O
- 43 pins
- Package
- LQFP80
- T(A)max
- 85 °C
- T(A)min
- -40 °C
- ROM-Type
- FLASH
- CAN No.
- 0
- USB
- 0
- Frequency (max)
- 5 MHz
- max No.Timer
- 6
- SPI No.
- 1
- I²C No.
- 0
- max No. PWM
- 0
- max No.ADC
- 7 channels
- max ADC Resol.
- 10 bit
- U(cc) min
- 1.8 V
- U(cc) max
- 5.5 V
- DisplayResolut.
- 28x4
- EEPROM Size
- 0 Byte
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- TRAY
- UART No.
- 1
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- ABC-Code
- A
- Supplier Lead time
- 34 weeks