Cart

UPD78F9418AGC-8BT-A

RENESAS UPD78F9418AGC-8BT-A

image shown is a representation only

RENESAS

78K0S 32K LQFP80 85°C
Supplier: Renesas Electronics
Matchcode: UPD78F9418AGC-8BT-A
Rutronik No.: ICMCU11624
Unit Pack: 1
MOQ: 1
package: LQFP80
Packaging: TRAY
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
11.41 $
11.41 $

Prices

1 11.41 $
180 10.52 $
360 9.74 $
540 9.06 $
720 8.44 $

Parameter

Bus width
8 bit
ROM Size
32 KByte
Package
LQFP80
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?