Cart

UPD78F9234MC(T)-5A4-E2-A

RENESAS UPD78F9234MC(T)-5A4-E2-A

image shown is a representation only

RENESAS

78K0S 8K SSOP30 85°C
Supplier: Renesas Electronics
Matchcode: UPD78F9234MC(T)-5A4-E2-A
Rutronik No.: ICMCU21801
Unit Pack: 2500
MOQ: 2500
package: SSOP30
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.59 $
6,475.00 $

Prices

2,500 2.59 $
5,000 2.12 $

Parameter

Bus width
8 bit
ROM Size
8 KByte
RAM Size
256 Byte
Digital I/O
26 pins
Package
SSOP30
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
10 MHz
max No.Timer
3
SPI No.
0
I²C No.
0
max No. PWM
1
max No.ADC
4 channels
max ADC Resol.
10 bit
U(cc) min
2.0 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
0 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?