Cart

UPD78F9222MC-5A4-A

RENESAS UPD78F9222MC-5A4-A

image shown is a representation only

RENESAS

78K0S 4K SSOP20 85°C
Supplier: Renesas Electronics
Matchcode: UPD78F9222MC-5A4-A
Rutronik No.: ICMCU17968
Unit Pack: 1
MOQ: 240
package: SSOP20
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
Soon available
2.82 $
676.80 $

Prices

240 2.82 $
360 2.75 $
540 2.70 $
720 2.63 $

Parameter

Bus width
8 bit
ROM Size
4 KByte
RAM Size
256 Byte
Digital I/O
17 pins
Package
SSOP20
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
0
USB
0
Frequency (max)
10 MHz
max No.Timer
4
SPI No.
0
I²C No.
0
max No. PWM
2
max No.ADC
4 channels
max ADC Resol.
10 bit
U(cc) min
2.0 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
0 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?