Cart

UPD78F9210MA-FAA-AX

RENESAS UPD78F9210MA-FAA-AX

image shown is a representation only

RENESAS

78K0S 1K SSOP16 85°C
Supplier: Renesas Electronics
Matchcode: UPD78F9210MA-FAA-AX
Rutronik No.: ICMCU19028
Unit Pack: 1
MOQ: 1
package: SSOP16
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
2.51 $
2.51 $

Prices

1 2.51 $
180 2.44 $
360 2.38 $
540 2.33 $
720 2.27 $

Parameter

Bus width
8 bit
ROM Size
1 KByte
RAM Size
128 Byte
Digital I/O
14 pins
Package
SSOP16
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
0
USB
0
Frequency (max)
10 MHz
max No.Timer
2
SPI No.
0
I²C No.
0
max No. PWM
2
max No.ADC
4 channels
max ADC Resol.
10 bit
U(cc) min
2.0 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
0 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
0
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?