Cart

UPD78F9202MA-CAC-A

RENESAS UPD78F9202MA-CAC-A

image shown is a representation only

RENESAS

78K0S 4K SSOP10 85°C
Supplier: Renesas Electronics
Matchcode: UPD78F9202MA-CAC-A
Rutronik No.: ICMCU11749
Unit Pack: 1
MOQ: 7576
package: SSOP10
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
2.08 $
15,758.08 $

Parameter

Bus width
8 bit
ROM Size
4 KByte
RAM Size
128 Byte
Package
SSOP10
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
ABC-Code
B
Supplier Leadtime
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?