Cart

UPD78F1805AK8A2-3B4-G

RENESAS UPD78F1805AK8A2-3B4-G

image shown is a representation only

RENESAS

78K0R 32K WQFN32 125°C
Supplier: Renesas Electronics
Matchcode: UPD78F1805AK8A2-3B4-G
Rutronik No.: ICMCU23525
Unit Pack: 1
MOQ: 2273
package: WQFN32
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
6.35 $
14,433.55 $

Parameter

Bus width
16 bit
ROM Size
32 KByte
RAM Size
2048 Byte
Digital I/O
25 pins
Package
WQFN32
T(A)max
125 °C
ADC Samplerate
0
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
24 MHz
max No.Timer
13
SPI No.
2
I²C No.
1
max No. PWM
13
max No.ADC
6 channels
max ADC Resol.
10 bit
U(cc) min
2.7 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
2
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?