Cart

UPD78F1505AGC-UEU-AX

RENESAS UPD78F1505AGC-UEU-AX

image shown is a representation only

RENESAS

78K0R 128K LQFP100 85°C
Supplier: Renesas Electronics
Matchcode: UPD78F1505AGC-UEU-AX
Rutronik No.: ICMCU20478
Unit Pack: 1
MOQ: 1
package: LQFP100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
11.86 $
11.86 $

Prices

1 11.86 $
180 10.93 $
360 10.11 $
540 9.41 $
720 8.78 $

Parameter

Bus width
16 bit
ROM Size
128 KByte
RAM Size
7168 Byte
Digital I/O
67 pins
Package
LQFP100
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
0
USB
0
Frequency (max)
20 MHz
max No.Timer
10
SPI No.
3
I²C No.
1
max No. PWM
7
max No.ADC
12 channels
max ADC Resol.
12 bit
U(cc) min
1.8 V
U(cc) max
5.5 V
DisplayResolut.
36x8
EEPROM Size
0 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
4
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?