Cart

UPD78F1500AGK-GAK-AX

RENESAS UPD78F1500AGK-GAK-AX

image shown is a representation only

RENESAS

78K0R 64K LQFP80 85°C
Supplier: Renesas Electronics
Matchcode: UPD78F1500AGK-GAK-AX
Rutronik No.: ICMCU18052
Unit Pack: 1
MOQ: 1
package: LQFP80
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
11.03 $
11.03 $

Prices

1 11.03 $
180 10.16 $
360 9.40 $
540 8.76 $
720 8.16 $

Parameter

Bus width
16 bit
ROM Size
64 KByte
RAM Size
4096 Byte
Digital I/O
51 pins
Package
LQFP80
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
U(cc) min
1.8 V
U(cc) max
5.5 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?