Cart

UPD78F1215GA-HAA-AX

RENESAS UPD78F1215GA-HAA-AX

image shown is a representation only

RENESAS

78K0R 64K TFQFP48 85°C
Supplier: Renesas Electronics
Matchcode: UPD78F1215GA-HAA-AX
Rutronik No.: ICMCU23383
Unit Pack: 1
MOQ: 1
package: TFQFP48
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
8.13 $
8.13 $

Prices

1 8.13 $
180 7.69 $
360 7.29 $
540 6.93 $
720 6.61 $

Parameter

Bus width
16 bit
ROM Size
64 KByte
RAM Size
1024 Byte
Digital I/O
23 pins
Package
TFQFP48
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
Frequency (max)
20 MHz
max No.Timer
12
SPI No.
1
I²C No.
1
max No. PWM
12
max No.ADC
6 channels
max ADC Resol.
10 bit
U(cc) min
2.7 V
U(cc) max
5.5 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
2
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?