Cart

UPD78F1162GC-UEU-AX

RENESAS UPD78F1162GC-UEU-AX

image shown is a representation only

RENESAS

78K0R 64K LQFP100 85°C
Supplier: Renesas Electronics
Matchcode: UPD78F1162GC-UEU-AX
Rutronik No.: ICMCU19122
Unit Pack: 1
MOQ: 1
package: LQFP100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
8.62 $
8.62 $

Prices

1 8.62 $
180 8.11 $
360 7.64 $
540 7.22 $
720 6.84 $

Parameter

Bus width
16 bit
ROM Size
64 KByte
RAM Size
4000 Byte
Package
LQFP100
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
Frequency (max)
20 MHz
U(cc) min
1.8 V
U(cc) max
5.5 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?