Cart

UPD78F1146AGB-GAH-AX

RENESAS UPD78F1146AGB-GAH-AX

image shown is a representation only

RENESAS

16-BIT MICRO FLASH LQFP64
Supplier: Renesas Electronics
Matchcode: UPD78F1146AGB-GAH-AX
Rutronik No.: ICMCU23408
Unit Pack: 1
MOQ: 1812
package: LQFP64
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
8.01 $
14,514.12 $

Parameter

Bus width
16 bit
ROM Size
256 KByte
RAM Size
12000 Byte
Package
LQFP64
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
Frequency (max)
20 MHz
U(cc) min
1.8 V
U(cc) max
5.5 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?