Cart

UPD78F0828BGC(A)-GAD-AX

RENESAS UPD78F0828BGC(A)-GAD-AX

image shown is a representation only

RENESAS

78K0 59,5K QFP80 85°C
Supplier: Renesas Electronics
Matchcode: UPD78F0828BGC(A)-GAD-AX
Rutronik No.: ICMCU21256
Unit Pack: 1
MOQ: 900
package: LQFP80
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
13.39 $
12,051.00 $

Parameter

Bus width
8 bit
ROM Size
59.5 KByte
RAM Size
3040 Byte
Digital I/O
59 pins
Package
LQFP80
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
1
Frequency (max)
8.38 MHz
max No.Timer
6
SPI No.
3
max No. PWM
2
max No.ADC
5 channels
max ADC Resol.
8 bit
U(cc) min
4.0 V
U(cc) max
5.5 V
DisplayResolut.
28x4
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?