Cart

UPD78F0822BGC(A)-UEU-AX

RENESAS UPD78F0822BGC(A)-UEU-AX

image shown is a representation only

RENESAS

78K0 128K QFP100 85°C
Supplier: Renesas Electronics
Matchcode: UPD78F0822BGC(A)-UEU-AX
Rutronik No.: ICMCU17840
Unit Pack: 1
MOQ: 502
package: LQFP100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
22.97 $
11,530.94 $

Parameter

Bus width
8 bit
ROM Size
128 KByte
RAM Size
5120 Byte
Digital I/O
76 pins
Package
LQFP100
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
1
Frequency (max)
16 MHz
max No.Timer
6
SPI No.
2
max No. PWM
5
max No.ADC
8 channels
max ADC Resol.
10 bit
U(cc) min
4.0 V
U(cc) max
5.5 V
DisplayResolut.
34x4
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?