Cart

UPD78F0818AGK(A)-9ET-A

RENESAS UPD78F0818AGK(A)-9ET-A

image shown is a representation only

RENESAS

78K0 59,5K QFP64 85°C
Supplier: Renesas Electronics
Matchcode: UPD78F0818AGK(A)-9ET-A
Rutronik No.: ICMCU12105
Unit Pack: 1
MOQ: 1
package: LQFP64
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
18.68 $
18.68 $

Prices

1 18.68 $
180 16.58 $
360 14.84 $
540 13.38 $
720 12.28 $

Parameter

Bus width
8 bit
ROM Size
59.5 KByte
RAM Size
3040 Byte
Digital I/O
46 pins
Package
LQFP64
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
1
USB
0
Frequency (max)
8.38 MHz
max No.Timer
6
SPI No.
1
I²C No.
0
max No.ADC
12 channels
max ADC Resol.
8 bit
U(cc) min
4.0 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
0 Byte
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
2
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?