Cart

UPD78F0544GK(T)-8EU-A

RENESAS UPD78F0544GK(T)-8EU-A

image shown is a representation only

RENESAS

8-BIT MICRO 48K FLASH LQFP80
Supplier: Renesas Electronics
Matchcode: UPD78F0544GK(T)-8EU-A
Rutronik No.: ICMCU14331
Unit Pack: 1
MOQ: 2731
package: LQFP80
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
4.97 $
13,573.07 $

Parameter

Bus width
8 bit
ROM Size
48 KByte
RAM Size
2048 Byte
Digital I/O
71 pins
Package
LQFP80
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
0
USB
No
Frequency (max)
20 MHz
max No.Timer
6
SPI No.
3
I²C No.
1
max No. PWM
4
max No.ADC
8 channels
max ADC Resol.
10 bit
U(cc) min
1.8 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
0 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
2
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
ABC-Code
A
Supplier Leadtime
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?