Cart

UPD78F0536GB(T)-UEU-A

RENESAS UPD78F0536GB(T)-UEU-A

image shown is a representation only

RENESAS

8-BIT MICRO 96K FLASH LQFP64
Supplier: Renesas Electronics
Matchcode: UPD78F0536GB(T)-UEU-A
Rutronik No.: ICMCU18559
Unit Pack: 1
MOQ: 1
package: LQFP64
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
5.21 $
5.21 $

Prices

1 5.21 $
180 4.95 $
360 4.72 $
540 4.52 $
720 4.31 $

Parameter

Bus width
8 bit
ROM Size
96 KByte
RAM Size
5120 Byte
Package
LQFP64
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
Frequency (max)
20 MHz
U(cc) min
1.8 V
U(cc) max
5.5 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
ABC-Code
A
Supplier Leadtime
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?