Cart

UPD78F0523GB(T)-UET-AT

RENESAS UPD78F0523GB(T)-UET-AT

image shown is a representation only

RENESAS

78K0 32K LQFP52 85°C
Supplier: Renesas Electronics
Matchcode: UPD78F0523GB(T)-UET-AT
Rutronik No.: ICMCU22096
Unit Pack: 1
MOQ: 1
package: LQFP52
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
5.09 $
5.09 $

Prices

1 5.09 $
180 4.90 $
360 4.70 $
540 4.52 $
720 4.34 $

Parameter

Bus width
8 bit
ROM Size
32 KByte
RAM Size
1024 Byte
Digital I/O
45 pins
Package
LQFP52
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
Frequency (max)
20 MHz
max No.Timer
5
SPI No.
1
I²C No.
1
max No. PWM
4
max No.ADC
8 channels
max ADC Resol.
10 bit
U(cc) min
1.8 V
U(cc) max
5.5 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
2
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?