Cart

UPD78F0513AMCA-GAA-E2-G

RENESAS UPD78F0513AMCA-GAA-E2-G

image shown is a representation only

RENESAS

78K0 32K SSOP38 85°C
Supplier: Renesas Electronics
Matchcode: UPD78F0513AMCA-GAA-E2-G
Rutronik No.: ICMCU20193
Unit Pack: 2500
MOQ: 5000
package: SSOP38
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.84 $
14,200.00 $

Parameter

Bus width
8 bit
ROM Size
32 KByte
Package
SSOP38
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?