Cart

UPD78F0511GB(T)-UES-A

RENESAS UPD78F0511GB(T)-UES-A

image shown is a representation only

RENESAS

78K0 16K LQFP44 85°C
Supplier: Renesas Electronics
Matchcode: UPD78F0511GB(T)-UES-A
Rutronik No.: ICMCU14661
Unit Pack: 1
MOQ: 4350
package: LQFP44
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
3.95 $
17,182.50 $

Parameter

Bus width
8 bit
ROM Size
16 KByte
RAM Size
768 Byte
Digital I/O
37 pins
Package
LQFP44
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
0
Frequency (max)
20 MHz
max No.Timer
5
I²C No.
1
max No. PWM
4
max No.ADC
8 channels
max ADC Resol.
10 bit
U(cc) min
1.8 V
U(cc) max
5.5 V
DisplayResolut.
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
2
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?