Cart

UPD78F0503MC(T)-5A4-A

RENESAS UPD78F0503MC(T)-5A4-A

image shown is a representation only

RENESAS

78K0 32K SSOP30 85°C
Supplier: Renesas Electronics
Matchcode: UPD78F0503MC(T)-5A4-A
Rutronik No.: ICMCU14382
Unit Pack: 1
MOQ: 1
package: SSOP30
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
4.11 $
4.11 $

Prices

1 4.11 $
180 3.99 $
360 3.88 $
540 3.78 $
720 3.67 $

Parameter

Bus width
8 bit
ROM Size
32 KByte
RAM Size
1024 Byte
Digital I/O
23 pins
Package
SSOP30
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
Frequency (max)
20 MHz
max No.Timer
5
SPI No.
1
I²C No.
1
max No. PWM
4
max No.ADC
4 channels
max ADC Resol.
10 bit
U(cc) min
1.8 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
0 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
2
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?