Cart

UPD78F0473GK-GAK-AX

RENESAS UPD78F0473GK-GAK-AX

image shown is a representation only

RENESAS

78K0 32K LQFP80 85°C
Supplier: Renesas Electronics
Matchcode: UPD78F0473GK-GAK-AX
Rutronik No.: ICMCU15793
Unit Pack: 1
MOQ: 1
package: LQFP80
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
6.79 $
6.79 $

Prices

1 6.79 $
180 6.46 $
360 6.17 $
540 5.89 $
720 5.62 $

Parameter

Bus width
8 bit
ROM Size
32 KByte
RAM Size
1024 Byte
Digital I/O
62 pins
Package
LQFP80
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
Frequency (max)
10 MHz
max No.Timer
7
SPI No.
2
I²C No.
1
max No. PWM
5
max No.ADC
8 channels
max ADC Resol.
10 bit
U(cc) min
1.8 V
U(cc) max
5.5 V
DisplayResolut.
40x8
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
2
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?