Cart

UPD78F0338GC-9EB-A

RENESAS UPD78F0338GC-9EB-A

image shown is a representation only

RENESAS

78K0 60K QFP120 85°C
Supplier: Renesas Electronics
Matchcode: UPD78F0338GC-9EB-A
Rutronik No.: ICMCU23550
Unit Pack: 1
MOQ: 1
package: LQFP120
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
13.10 $
13.10 $

Prices

1 13.10 $
180 11.63 $
360 10.41 $
540 9.39 $
720 8.61 $

Parameter

Bus width
8 bit
ROM Size
60 KByte
RAM Size
2560 Byte
Digital I/O
54 pins
Package
LQFP120
T(A)max
85 °C
ADC Samplerate
0
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
10 MHz
max No.Timer
5
SPI No.
0
I²C No.
1
max No. PWM
3
max No.ADC
8 channels
max ADC Resol.
10 bit
U(cc) min
1.8 V
U(cc) max
5.5 V
DisplayResolut.
40x4
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
ABC-Code
A
Supplier Leadtime
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?