Cart

UPD78F0134HGC-8BS-A

RENESAS UPD78F0134HGC-8BS-A

image shown is a representation only

RENESAS

78K0 32K QFP64 85°C
Supplier: Renesas Electronics
Matchcode: UPD78F0134HGC-8BS-A
Rutronik No.: ICMCU17664
Unit Pack: 1
MOQ: 1
package: LQFP64
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
7.23 $
7.23 $

Prices

1 7.23 $
100 6.75 $
250 6.36 $

Parameter

Bus width
8 bit
ROM Size
32 KByte
RAM Size
1024 Byte
Digital I/O
51 pins
Package
LQFP64
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
Frequency (max)
16 MHz
max No.Timer
8
SPI No.
2
max No. PWM
6
max No.ADC
8 channels
max ADC Resol.
10 bit
U(cc) min
2.0 V
U(cc) max
5.5 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
2
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?