Cart

UPD78F0114M6GB-8ES-A

RENESAS UPD78F0114M6GB-8ES-A

image shown is a representation only

RENESAS

78K0 32K QFP44 85°C
Supplier: Renesas Electronics
Matchcode: UPD78F0114M6GB-8ES-A
Rutronik No.: ICMCU13808
Unit Pack: 1
MOQ: 1920
package: LQFP44
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
6.83 $
13,113.60 $

Parameter

Bus width
8 bit
ROM Size
32 KByte
RAM Size
1024 Byte
Digital I/O
32 pins
Package
LQFP44
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
12 MHz
max No.Timer
7
SPI No.
1
I²C No.
0
max No. PWM
5
max No.ADC
8 channels
max ADC Resol.
10 bit
U(cc) min
2.7 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
0 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
2
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?