Cart

UPD78F0103M5MC(A)-CAB-AX

RENESAS UPD78F0103M5MC(A)-CAB-AX

image shown is a representation only

RENESAS

78K0 24K SSOP30 85°C
Supplier: Renesas Electronics
Matchcode: UPD78F0103M5MC(A)-CAB-AX
Rutronik No.: ICMCU14194
Unit Pack: 1
MOQ: 1
package: SSOP30
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
8.17 $
8.17 $

Prices

1 8.17 $
180 7.77 $
360 7.41 $
540 7.09 $
720 6.78 $

Parameter

Bus width
8 bit
ROM Size
24 KByte
RAM Size
768 Byte
Digital I/O
22 pins
Package
SSOP30
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
0
USB
0
Frequency (max)
10 MHz
max No.Timer
5
SPI No.
2
I²C No.
0
max No. PWM
4
max No.ADC
4 channels
max ADC Resol.
10 bit
U(cc) min
2.7 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
0 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
2
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?