Cart

UPD78F0058GC-8BT-A

RENESAS UPD78F0058GC-8BT-A

image shown is a representation only

RENESAS

8-BIT MICRO FLASH QFP80
Supplier: Renesas Electronics
Matchcode: UPD78F0058GC-8BT-A
Rutronik No.: ICMCU16937
Unit Pack: 1
MOQ: 1122
package: QFP80
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
9.67 $
10,849.74 $

Parameter

Bus width
8 bit
ROM Size
60 KByte
RAM Size
2048 Byte
Digital I/O
68 pins
Package
QFP80
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
Frequency (max)
5 MHz
max No.Timer
5
SPI No.
3
max No. PWM
1
max No.ADC
8 channels
max ADC Resol.
8 bit
U(cc) min
2.0 V
U(cc) max
5.5 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
ABC-Code
A
Supplier Leadtime
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?