Cart

UPD76F0053AF1(A2)-JN4-E3-CAR-A

RENESAS UPD76F0053AF1(A2)-JN4-E3-CAR-A

image shown is a representation only

RENESAS

V850E/PH2 512K BGA256 125°C
Supplier: Renesas Electronics
Matchcode: UPD76F0053AF1A2-JN4-E3-CAR-A
Rutronik No.: ICMCU18245
Unit Pack: 700
MOQ: 700
package: BGA256
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
17.58 $
12,306.00 $

Parameter

Bus width
32 bit
ROM Size
512 KByte
Package
BGA256
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
FLASH
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
ABC-Code
A
Supplier Leadtime
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?