Cart

UPD70F3824GB(S)-GAH-AX

RENESAS UPD70F3824GB(S)-GAH-AX

image shown is a representation only

RENESAS

V850 256K QFP64 85°C
Supplier: Renesas Electronics
Matchcode: UPD70F3824GB(S)-GAH-AX
Rutronik No.: ICMCU20182
Unit Pack: 1
MOQ: 1
package: LQFP64
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
11.40 $
11.40 $

Prices

1 11.40 $
180 10.61 $
360 9.94 $
540 9.33 $
720 8.76 $

Parameter

Bus width
32 bit
ROM Size
256 KByte
RAM Size
24576 Byte
Digital I/O
45 pins
Package
LQFP64
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
USB
1
Frequency (max)
48 MHz
max No.Timer
10
SPI No.
4
I²C No.
2
max No. PWM
10
max No.ADC
10 channels
max ADC Resol.
10 bit
U(cc) min
2.85 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
4
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?