Cart

UPD70F3793GC-UEU-AX

RENESAS UPD70F3793GC-UEU-AX

image shown is a representation only

RENESAS

V850 512K QFP100 85°C
Supplier: Renesas Electronics
Matchcode: UPD70F3793GC-UEU-AX
Rutronik No.: ICMCU18773
Unit Pack: 1
MOQ: 1076
package: QFP100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
9.91 $
10,663.16 $

Parameter

Bus width
32 bit
ROM Size
512 KByte
RAM Size
40960 Byte
Digital I/O
83 pins
Package
QFP100
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
Frequency (max)
20 MHz
max No.Timer
9
SPI No.
5
I²C No.
3
max No. PWM
9
max No.ADC
12 channels
max ADC Resol.
10 bit
U(cc) min
2.0 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
7
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
ABC-Code
A
Supplier Leadtime
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?