Cart

UPD70F3738GC-UEU-AX

RENESAS UPD70F3738GC-UEU-AX

image shown is a representation only

RENESAS

V850 256K QFP100 85°C
Supplier: Renesas Electronics
Matchcode: UPD70F3738GC-UEU-AX
Rutronik No.: ICMCU16282
Unit Pack: 1
MOQ: 1
package: QFP100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
11.36 $
11.36 $

Prices

1 11.36 $
180 10.47 $
360 9.69 $
540 9.03 $
720 8.42 $

Parameter

Bus width
32 bit
ROM Size
256 KByte
RAM Size
16384 Byte
Digital I/O
84 pins
Package
QFP100
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
Frequency (max)
20 MHz
max No.Timer
8
SPI No.
5
I²C No.
3
max No. PWM
9
max No.ADC
12 channels
max ADC Resol.
10 bit
U(cc) min
2.2 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
3
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?