Cart

UPD70F3624GBA2-GAH-E2-AX

RENESAS UPD70F3624GBA2-GAH-E2-AX

image shown is a representation only

RENESAS

V850 256K QFP64 125°C
Supplier: Renesas Electronics
Matchcode: UPD70F3624GBA2-GAH-E2-AX
Rutronik No.: ICMCU21316
Unit Pack: 1000
MOQ: 1000
package: QFP64
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
40.15 $
40,150.00 $

Prices

1,000 40.15 $
2,000 36.46 $
3,000 29.76 $

Parameter

Bus width
32 bit
ROM Size
256 KByte
Package
QFP64
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
FLASH
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?