Cart

UPD70F3572GBA1-GAH-AX

RENESAS UPD70F3572GBA1-GAH-AX

image shown is a representation only

RENESAS

V850 512K LFQFP64 105°C
Supplier: Renesas Electronics
Matchcode: UPD70F3572GBA1-GAH-AX
Rutronik No.: ICMCU22943
Unit Pack: 1
MOQ: 1
package: LFQFP64
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
13.31 $
13.31 $

Prices

1 13.31 $
100 12.42 $
250 11.71 $

Parameter

Bus width
32 bit
ROM Size
512 KByte
RAM Size
32768 Byte
Digital I/O
43 pins
Package
LFQFP64
T(A)max
105 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
1
Frequency (max)
48 MHz
max No.Timer
20
SPI No.
2
I²C No.
1
max No. PWM
15
max No.ADC
12 channels
max ADC Resol.
10 bit
U(cc) min
4.5 V
U(cc) max
5.5 V
EEPROM Size
32768 Byte
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
2
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
ABC-Code
A
Supplier Leadtime
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?