Cart

UPD70F3507M2GJA2-GBG-AX

RENESAS UPD70F3507M2GJA2-GBG-AX

image shown is a representation only

RENESAS

V850 512K QFP144 125°C
Supplier: Renesas Electronics
Matchcode: UPD70F3507M2GJA2-GBG-AX
Rutronik No.: ICMCU21080
Unit Pack: 1
MOQ: 60
package: QFP144
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
24.18 $
1,450.80 $

Prices

60 24.18 $
100 22.57 $
250 21.28 $

Parameter

Bus width
32 bit
ROM Size
512 KByte
RAM Size
49152 Byte
Digital I/O
73 pins
Package
QFP144
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
2
Frequency (max)
80 MHz
max No.Timer
44
SPI No.
5
max No. PWM
52
max No.ADC
22 channels
max ADC Resol.
12 bit
U(cc) min
4.5 V
U(cc) max
5.5 V
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
3
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
ABC-Code
A
Supplier Leadtime
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?