Cart

UPD70F3441F1(A2)-JA1-A

RENESAS UPD70F3441F1(A2)-JA1-A

image shown is a representation only

RENESAS

V850E/PHO3 992K PBGA357 125°C
Supplier: Renesas Electronics
Matchcode: UPD70F3441F1(A2)-JA1-A
Rutronik No.: ICMCU16702
Unit Pack: 1
MOQ: 65
package: LFBGA357
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
Soon available
59.42 $
3,862.30 $

Prices

65 59.42 $
100 55.46 $
250 52.30 $

Parameter

Bus width
32 bit
ROM Size
992 KByte
Package
LFBGA357
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
FLASH
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?