Cart

UPD70F3382M2GJA-GAE-AX

RENESAS UPD70F3382M2GJA-GAE-AX

image shown is a representation only

RENESAS

V850 1024K QFP144 85°C
Supplier: Renesas Electronics
Matchcode: UPD70F3382M2GJA-GAE-AX
Rutronik No.: ICMCU19551
Unit Pack: 1
MOQ: 1
package: QFP144
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
48.02 $
48.02 $

Prices

1 48.02 $
70 41.90 $
140 37.19 $
210 33.43 $
280 30.36 $

Parameter

Bus width
32 bit
ROM Size
1024 KByte
RAM Size
49152 Byte
Digital I/O
128 pins
Package
QFP144
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
4
Frequency (max)
48 MHz
max No.Timer
9
SPI No.
4
I²C No.
1
max No. PWM
14
max No.ADC
24 channels
max ADC Resol.
10 bit
U(cc) min
3.3 V
U(cc) max
5.5 V
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
6
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?