Cart

UPD70F3377AM2GCA-UEU-AX

RENESAS UPD70F3377AM2GCA-UEU-AX

image shown is a representation only

RENESAS

V850 512K QFP100 85°C
Supplier: Renesas Electronics
Matchcode: UPD70F3377AM2GCA-UEU-AX
Rutronik No.: ICMCU15976
Unit Pack: 1
MOQ: 1
package: QFP100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
Soon available
32.79 $
32.79 $

Prices

1 32.79 $
100 28.61 $
200 25.39 $
300 22.82 $
400 20.73 $

Parameter

Bus width
32 bit
ROM Size
512 KByte
RAM Size
32768 Byte
Digital I/O
84 pins
Package
QFP100
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
2
Frequency (max)
48 MHz
max No.Timer
8
SPI No.
2
I²C No.
1
max No. PWM
11
max No.ADC
16 channels
max ADC Resol.
10 bit
U(cc) min
3.3 V
U(cc) max
5.5 V
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
5
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?