Cart

UPD70F3371M2GBA1-GAH-AX

RENESAS UPD70F3371M2GBA1-GAH-AX

image shown is a representation only

RENESAS

V850 256K QFP64 110°C
Supplier: Renesas Electronics
Matchcode: UPD70F3371M2GBA1-GAH-AX
Rutronik No.: ICMCU16930
Unit Pack: 1
MOQ: 1
package: QFP64
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
26.52 $
26.52 $

Prices

1 26.52 $
140 23.14 $
280 20.54 $
420 18.46 $
560 16.77 $

Parameter

Bus width
32 bit
ROM Size
256 KByte
RAM Size
16384 Byte
Digital I/O
51 pins
Package
QFP64
T(A)max
110 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
1
Frequency (max)
32 MHz
max No.Timer
8
SPI No.
2
I²C No.
1
max No. PWM
8
max No.ADC
10 channels
max ADC Resol.
10 bit
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
2
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?